-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3015
|
Newark | Rf Amp, 15.7Db, 1.5Ghz, Sot-23-6, Frequency Min:300Mhz, Frequency Max:1.5Ghz, Gain:15.7Db, Noise Figure Typ:1.5Db, Rf Ic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices MAX2641EUT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 / $4.2500 | Buy Now |
DISTI #
700-MAX2641EUTT
|
Mouser Electronics | RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A RoHS: Compliant | 2930 |
|
$1.7100 / $3.3300 | Buy Now |
|
Analog Devices Inc | 300MHz to 2500MHz SiGe Ultra-L Min Qty: 2500 Package Multiple: 1 | 500 |
|
$1.6936 / $3.5100 | Buy Now |
|
Ameya Holding Limited | MAX2641 Series 5.5 V 6.4 mA SMT Ultra-Low-Noise Amplifier - SOT-23-6 | 500 |
|
RFQ | |
DISTI #
MAX2641EUT+T
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2641EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2641EUT+T
Analog Devices Inc
300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | LEAD FREE, ULTRA SMALL, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.4 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 6.4 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX2641EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2641EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2641EUT+T | Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA SMALL, SOT-23, 6 PIN | Maxim Integrated Products | MAX2641EUT+T vs MAX2641EUT+T |
MAX2641EUT+ | Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max, 1 Func, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2641EUT+T vs MAX2641EUT+ |
MAX2641EUT | Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max, 1 Func, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2641EUT+T vs MAX2641EUT |