Part Details for MAX2641EUT+ by Analog Devices Inc
Overview of MAX2641EUT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for MAX2641EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 300MHz to 2500MHz SiGe Ultra-L Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
MAX2641EUT+
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAX2641EUT+
MAX2641EUT+ CAD Models
MAX2641EUT+ Part Data Attributes
|
MAX2641EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2641EUT+
Analog Devices Inc
300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 1998-10-23 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.4 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 6.4 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAX2641EUT+
This table gives cross-reference parts and alternative options found for MAX2641EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2641EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2641EUT+T | Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, ULTRA SMALL, SOT-23, 6 PIN | Maxim Integrated Products | MAX2641EUT+ vs MAX2641EUT+T |
MAX2641EUT+T | 300MHz to 2500MHz SiGe Ultra-Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2641EUT+ vs MAX2641EUT+T |
MAX2641EUT+ | Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max, 1 Func, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2641EUT+ vs MAX2641EUT+ |
MAX2641EUT | Wide Band Low Power Amplifier, 1400MHz Min, 2500MHz Max, 1 Func, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2641EUT+ vs MAX2641EUT |