Part Details for MAX2640AUT/V+T by Maxim Integrated Products
Overview of MAX2640AUT/V+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Part Details for MAX2640AUT/V+T
MAX2640AUT/V+T CAD Models
MAX2640AUT/V+T Part Data Attributes
|
MAX2640AUT/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2640AUT/V+T
Maxim Integrated Products
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN |