Part Details for MAX2630EUS+T by Maxim Integrated Products
Overview of MAX2630EUS+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MAX2630EUS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5309
|
Newark | Rf Amplifier, 1Ghz, -40 To 85Deg C, Frequency Min:100Mhz, Frequency Max:1Ghz, Gain:13.4Db, Noise Figure Typ:3.8Db, Rf Ic Case Style:Sot-143, No. Of Pins:4Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2630EUS+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2311 |
|
$1.0300 / $2.0000 | Buy Now |
DISTI #
175-MAX2630EUS+TCT-ND
|
DigiKey | IC AMP CELL 100MHZ-1GHZ SOT143-4 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Strip, Tape & Reel (TR) |
2480 In Stock |
|
$0.8454 / $2.6600 | Buy Now |
Part Details for MAX2630EUS+T
MAX2630EUS+T CAD Models
MAX2630EUS+T Part Data Attributes:
|
MAX2630EUS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2630EUS+T
Maxim Integrated Products
Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 11 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.25 |
Alternate Parts for MAX2630EUS+T
This table gives cross-reference parts and alternative options found for MAX2630EUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2630EUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2630EUS-T | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX2630EUS+T vs MAX2630EUS-T |
MAX2630EUS+T | VHF-to-Microwave, +3V, General-Purpose Amplifiers, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX2630EUS+T vs MAX2630EUS+T |