Part Details for MAX2624EUA+T by Maxim Integrated Products
Overview of MAX2624EUA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2624EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y9487
|
Newark | Vco, Monolithic, 998Mhz, 5.5V, Umax, Frequency:998Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2624EUA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX2624EUA+T-ND
|
DigiKey | IC SELF-CONTAINED VCO 8-UMAX Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3182 | Buy Now |
Part Details for MAX2624EUA+T
MAX2624EUA+T CAD Models
MAX2624EUA+T Part Data Attributes
|
MAX2624EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2624EUA+T
Maxim Integrated Products
Voltage Controlled Oscillator, 947MHz Min, 998MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 998 MHz | |
Operating Frequency-Min | 947 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -8 dBm | |
Phase Noise | -101 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2624EUA+T
This table gives cross-reference parts and alternative options found for MAX2624EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2624EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2624EUA-T | Voltage Controlled Oscillator, 947MHz Min, 998MHz Max | Maxim Integrated Products | MAX2624EUA+T vs MAX2624EUA-T |
MAX2624EUA+ | Voltage Controlled Oscillator, 947MHz Min, 998MHz Max, | Maxim Integrated Products | MAX2624EUA+T vs MAX2624EUA+ |