-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Voltage Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y9485
|
Newark | Vco, Monolithic, 950Mhz, 5.5V, Umax, Frequency:950Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX2623EUA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX2623EUAT
|
Mouser Electronics | VCO Oscillators Monolithic Voltage Controlled Oscillator RoHS: Compliant | 964 |
|
$5.4000 / $10.3400 | Buy Now |
|
Analog Devices Inc | Monolithic Voltage Controlled Min Qty: 1 Package Multiple: 1 | 13091 |
|
$4.5463 / $9.1400 | Buy Now |
DISTI #
MAX2623EUA+T
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2623EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2623EUA+T
Analog Devices Inc
Monolithic Voltage Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 950 MHz | |
Operating Frequency-Min | 855 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -8 dBm | |
Phase Noise | -101 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |