Part Details for MAX2620EVKIT by Analog Devices Inc
Overview of MAX2620EVKIT by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2620EVKIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2620EVKIT-
|
Mouser Electronics | Clock & Timer Development Tools Eval Kit MAX2620 (10MHz to 1050MHz Integrated RF Oscillator withBuffered Outputs) RoHS: Not Compliant | 3 |
|
$225.0000 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX2620 (10MHz to 105 Min Qty: 1 Package Multiple: 1 | 8 |
|
$204.5500 / $227.2500 | Buy Now |
DISTI #
MAX2620EVKIT
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$229.5000 | Buy Now |
DISTI #
3927887
|
Farnell | EVALUATION KIT, OSCILLATOR RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$219.5582 | Buy Now |
Part Details for MAX2620EVKIT
MAX2620EVKIT CAD Models
MAX2620EVKIT Part Data Attributes:
|
MAX2620EVKIT
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX2620EVKIT
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |