Part Details for MAX2620EUA by Maxim Integrated Products
Overview of MAX2620EUA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2620EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 1-CHANNEL, 650MHZ-1.05GHZ, 8 Pin, Plastic, TSSOP | 62 |
|
$4.4655 / $10.3050 | Buy Now |
|
Quest Components | VOLTAGE-CONTROLLED OSCILLATOR, 1-CHANNEL, 650MHZ-1.05GHZ, 8 Pin, Plastic, TSSOP | 1 |
|
$8.2075 / $9.8490 | Buy Now |
|
Rochester Electronics | MAX2620 10Mhz To 1050Mhz Integrated RF Oscillator With Buffered Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64819 |
|
$4.5800 / $5.3900 | Buy Now |
|
Chip1Cloud | IC RF OSC W/BUFFERED OUT 8-UMAX | 7000 |
|
RFQ |
Part Details for MAX2620EUA
MAX2620EUA CAD Models
MAX2620EUA Part Data Attributes:
|
MAX2620EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2620EUA
Maxim Integrated Products
RF and Baseband Circuit, Bipolar, PDSO8, MICRO, MAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, MAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX2620EUA
This table gives cross-reference parts and alternative options found for MAX2620EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2620EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2620EUA+T | RF and Baseband Circuit, Bipolar, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | MAX2620EUA vs MAX2620EUA+T |
MAX2620EUA+ | RF and Baseband Circuit, Bipolar, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | MAX2620EUA vs MAX2620EUA+ |