-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10MHz to 1050MHz Integrated RF Oscillator with Buffered Outputs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3009
|
Newark | Rf Oscillator, 1.05Ghz, 5.25V, Umax-8, Frequency:1.05Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Digital Ic Case:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX2620EUA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.3200 / $9.4100 | Buy Now |
DISTI #
700-MAX2620EUAT
|
Mouser Electronics | VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillator with Buffered Outputs RoHS: Compliant | 724 |
|
$6.1700 / $9.1400 | Buy Now |
|
Analog Devices Inc | 10MHz to 1050MHz Integrated RF Min Qty: 1 Package Multiple: 1 | 1153 |
|
$6.1711 / $11.3900 | Buy Now |
DISTI #
MAX2620EUA+T
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0000 | Buy Now |
DISTI #
2514522
|
element14 Asia-Pacific | RF OSCILLATOR, 0.01-1.05GHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2899 |
|
$6.8601 / $9.5657 | Buy Now |
DISTI #
2514522RL
|
element14 Asia-Pacific | RF OSCILLATOR, 0.01-1.05GHZ, UMAX-8 RoHS: Compliant Min Qty: 10 Container: Reel | 2899 |
|
$6.8601 / $9.0039 | Buy Now |
DISTI #
2514522RL
|
Farnell | RF OSCILLATOR, 0.01-1.05GHZ, UMAX-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2899 |
|
$6.2824 / $8.4142 | Buy Now |
DISTI #
2514522
|
Farnell | RF OSCILLATOR, 0.01-1.05GHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2899 |
|
$6.2824 / $8.9283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2620EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2620EUA+T
Analog Devices Inc
10MHz to 1050MHz Integrated RF Oscillator with Buffered Outputs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO, MAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-07-07 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX2620EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2620EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2620EUA+T | RF and Baseband Circuit, Bipolar, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | MAX2620EUA+T vs MAX2620EUA+T |
MAX2620EUA+ | RF and Baseband Circuit, Bipolar, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | MAX2620EUA+T vs MAX2620EUA+ |