Part Details for MAX2611EUS+T by Maxim Integrated Products
Overview of MAX2611EUS+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2611EUS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3007
|
Newark | Rf Amp, Dc-1.1Ghz, 18.3Db, Sot-143-4, Frequency Min:0Hz, Frequency Max:1.1Ghz, Gain:18.3Db, Noise Figure Typ:3.5Db, Rf Ic Case Style:Sot-143, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2611EUS+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 675 |
|
$1.1500 / $2.3300 | Buy Now |
DISTI #
MAX2611EUS+CT-ND
|
DigiKey | IC AMP GPS 0HZ-1.1GHZ SOT143-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4009 In Stock |
|
$1.3206 / $3.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP GPS 0HZ-1.1GHZ SOT143-4 | 1495 |
|
$0.6755 / $1.1640 | Buy Now |
|
LCSC | 0Hz1.1GHz 18.3dB SOT-143-4 RF Amplifiers ROHS | 1131 |
|
$0.6147 / $1.1269 | Buy Now |
Part Details for MAX2611EUS+T
MAX2611EUS+T CAD Models
MAX2611EUS+T Part Data Attributes
|
MAX2611EUS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2611EUS+T
Maxim Integrated Products
Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, 1 Func, ROHS COMPLIANT, ULTRA SMALL, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, SOT-143, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.3 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 3.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.6 |
Alternate Parts for MAX2611EUS+T
This table gives cross-reference parts and alternative options found for MAX2611EUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2611EUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2611EUS+ | Analog Devices Inc | Check for Price | DC-to-Microwave, Low-Noise Amplifier, 4-SOT_23-N/A, 4 Pins, -40 to 85C | MAX2611EUS+T vs MAX2611EUS+ |