Part Details for MAX260ACNG by Maxim Integrated Products
Overview of MAX260ACNG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX260ACNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$33.9764 | Buy Now | |
|
Chip1Cloud | Microprocessor Programmable Universal Active Filters | 80000 |
|
RFQ |
Part Details for MAX260ACNG
MAX260ACNG CAD Models
MAX260ACNG Part Data Attributes:
|
MAX260ACNG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX260ACNG
Maxim Integrated Products
Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 10 kHz | |
Center or Cutoff Freq Rng-Min | 0.00001 kHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | DIGITALLY PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for MAX260ACNG
This table gives cross-reference parts and alternative options found for MAX260ACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX260ACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX260ACNG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX260ACNG vs MAX260ACNG+ |
MAX260AENG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX260ACNG vs MAX260AENG+ |
MAX260BCNG+ | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX260ACNG vs MAX260BCNG+ |
MAX260AENG-T | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX260ACNG vs MAX260AENG-T |
MAX260BENG+ | Microprocessor Programmable Universal Active Filters, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX260ACNG vs MAX260BENG+ |
MAX260AENG | Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX260ACNG vs MAX260AENG |