-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45MHz to 650MHz, Integrated IF VCOs with Differential Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2609EUT+T by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2609EUTT
|
Mouser Electronics | VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with RoHS: Compliant | 516 |
|
$1.5500 / $3.0400 | Buy Now |
|
Analog Devices Inc | 45MHz to 650MHz, Integrated IF Min Qty: 1 Package Multiple: 1 | 275 |
|
$1.7546 / $3.6200 | Buy Now |
DISTI #
MAX2609EUT+T
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2609EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2609EUT+T
Analog Devices Inc
45MHz to 650MHz, Integrated IF VCOs with Differential Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | ULTRA SMALL, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX2609EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2609EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2609EUT+ | Maxim Integrated Products | Check for Price | Baseband Circuit, PDSO6, MO-178, SOT-23, 6 PIN | MAX2609EUT+T vs MAX2609EUT+ |
MAX2609EUT-T | Maxim Integrated Products | Check for Price | Baseband Circuit, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | MAX2609EUT+T vs MAX2609EUT-T |
A good PCB layout for the MAX2609EUT+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 47uF. The capacitor values and types may vary depending on the specific application and operating frequency.
The MAX2609EUT+T has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications.
The MAX2609EUT+T has a specific power-up and power-down sequence that should be followed to ensure proper operation. The device should be powered up by applying the input voltage (VIN) before the enable pin (EN) is asserted, and powered down by de-asserting the enable pin before removing the input voltage.
The typical start-up time for the MAX2609EUT+T is around 100us to 200us, depending on the input voltage and output load. This start-up time can be affected by the input capacitor value and the output load current.