Part Details for MAX2602 by Maxim Integrated Products
Overview of MAX2602 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for MAX2602
MAX2602 CAD Models
MAX2602 Part Data Attributes:
|
MAX2602
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2602
Maxim Integrated Products
Wide Band Medium Power Amplifier, 0MHz Min, 1000MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | TIN LEAD |