-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6V, 1W RF Power Transistors for 900MHz Applications, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2601ESA+ by Analog Devices Inc is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2999
|
Newark | Rf Power Transistor, 1Ghz, 3.6V, Nsoic-8, Frequency Min:0Hz, Frequency Max:1Ghz, Gain:11.6Db, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $9.1800 | Buy Now |
DISTI #
700-MAX2601ESA
|
Mouser Electronics | RF Bipolar Transistors 3.6V, 1W RF Power Transistors for 900MHz RoHS: Compliant | 0 |
|
$5.3900 / $9.4200 | Order Now |
|
Analog Devices Inc | 3.6V, 1W RF Power Transistors Package Multiple: 1 | 10693 |
|
$5.1745 / $7.7500 | Buy Now |
DISTI #
MAX2601ESA+
|
Richardson RFPD | POWER BJT TRANSISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2601ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2601ESA+
Analog Devices Inc
3.6V, 1W RF Power Transistors for 900MHz Applications, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-08-07 | |
Samacsys Manufacturer | Analog Devices | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MAX2601ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2601ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2601ESA | Maxim Integrated Products | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PSOP-8 | MAX2601ESA+ vs MAX2601ESA |
MAX2601ESA+ | Maxim Integrated Products | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PSOP-8 | MAX2601ESA+ vs MAX2601ESA+ |