Part Details for MAX2531EGI by Maxim Integrated Products
Overview of MAX2531EGI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX2531EGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2531EGI-ND
|
DigiKey | QUAD-MODE MIXER Min Qty: 85 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1685 In Stock |
|
$3.5500 | Buy Now |
|
Rochester Electronics | MAX2531 Quadruple-Mode PCS/Cellular/Gps Lna/Mixer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1685 |
|
$3.0500 / $3.5800 | Buy Now |
Part Details for MAX2531EGI
MAX2531EGI CAD Models
MAX2531EGI Part Data Attributes:
|
MAX2531EGI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2531EGI
Maxim Integrated Products
RF and Baseband Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD |