Part Details for MAX25308AATEA/V+ by Maxim Integrated Products
Overview of MAX25308AATEA/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX25308AATEA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5342
|
Newark | Ldo, Fixed, 1.2/1.8/3.3V, 0.6/0.3/0.3A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25308AATEA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1848 |
|
$0.9520 / $1.8700 | Buy Now |
DISTI #
505-MAX25308AATEA/V+-ND
|
DigiKey | IC REG LIN POS PROG DL/TRP 16QFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
739 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
Part Details for MAX25308AATEA/V+
MAX25308AATEA/V+ CAD Models
MAX25308AATEA/V+ Part Data Attributes:
|
MAX25308AATEA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25308AATEA/V+
Maxim Integrated Products
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.155 V | |
Dropout Voltage1-Nom | 0.065 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.827 V | |
Output Voltage2-Min | 1.773 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |