MAX25301BATB/V+T
Description: Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.3V Dropout, PDSO10, TDFN-10

Overview of MAX25301BATB/V+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX25301BATB/V+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX25301BATB/V+TCT-ND
DigiKey 1A LOW NOISE LDO (CP08/V) QUICK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 756
In Stock
  • 1 $2.9600
  • 10 $1.9210
  • 25 $1.6488
  • 100 $1.3430
  • 250 $1.1940
  • 500 $1.1031
  • 1,000 $1.0275
  • 2,500 $0.9468
  • 5,000 $0.8977
  • 7,500 $0.8729
$0.8729 / $2.9600 Buy Now
Bristol Electronics   Min Qty: 2 53
  • 2 $2.8000
  • 10 $1.8200
  • 29 $1.4000
$1.4000 / $2.8000 Buy Now
Quest Components   42
  • 1 $3.7500
  • 4 $2.5000
  • 11 $1.8750
$1.8750 / $3.7500 Buy Now

CAD Models for MAX25301BATB/V+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX25301BATB/V+T by Maxim Integrated Products

MAX25301BATB/V+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TDFN-10
Reach Compliance Code
compliant
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.15 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.3 V
Output Voltage1-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX25301BATB/V+T
    Maxim Integrated Products
    Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.3V Dropout, PDSO10, TDFN-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX25301BATB/V+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX25301BATB/V+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX25301BATB/V+T would you like to use for your alert(s)?
  • Please alert me when MAX25301BATB/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX25301BATB/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX25301BATB/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX25301BATB/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX25301BATB/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX25301BATB/V+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: