Part Details for MAX25301AATB/V+ by Maxim Integrated Products
Overview of MAX25301AATB/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX25301AATB/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2503
|
Newark | Ldo, Adj, 1.2-5V, 1A, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25301AATB/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$0.8260 / $1.6500 | Buy Now |
DISTI #
505-MAX25301AATB/V+-ND
|
DigiKey | IC REG LIN POS PROG 1A 10TDFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
26 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 170 |
|
$1.4275 | Buy Now |
Part Details for MAX25301AATB/V+
MAX25301AATB/V+ CAD Models
MAX25301AATB/V+ Part Data Attributes:
|
MAX25301AATB/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25301AATB/V+
Maxim Integrated Products
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |