Part Details for MAX25300AATA/V+ by Maxim Integrated Products
Overview of MAX25300AATA/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for MAX25300AATA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2500
|
Newark | Ldo, Adj, 1.2-5V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25300AATA/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 251 |
|
$2.4500 / $4.4000 | Buy Now |
DISTI #
505-MAX25300AATA/V+-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8TDFN Min Qty: 1 Lead time: 97 Weeks Container: Strip |
330 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
Part Details for MAX25300AATA/V+
MAX25300AATA/V+ CAD Models
MAX25300AATA/V+ Part Data Attributes:
|
MAX25300AATA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25300AATA/V+
Maxim Integrated Products
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |