Part Details for MAX25262AFOB/VY+ by Maxim Integrated Products
Overview of MAX25262AFOB/VY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX25262AFOB/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX25262AFOB/VY+-ND
|
DigiKey | IC REG BUCK ADJ/1V 2A 17FC2QFN Min Qty: 1 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7375 / $5.0300 | Buy Now |
Part Details for MAX25262AFOB/VY+
MAX25262AFOB/VY+ CAD Models
MAX25262AFOB/VY+ Part Data Attributes
|
MAX25262AFOB/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25262AFOB/VY+
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 2320kHz Switching Freq-Max, FC2QFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FC2QFN-17 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XQCC-N17 | |
Length | 3.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC17,.13X.14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2320 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3.5 mm |