Part Details for MAX25232ATCA/V+ by Analog Devices Inc
Overview of MAX25232ATCA/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX25232ATCA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25232ATCA/V+
|
Mouser Electronics | Switching Voltage Regulators HV3.5A low Iq mini Buck converter in TQF RoHS: Compliant | 1333 |
|
$1.8700 / $4.4700 | Buy Now |
|
Analog Devices Inc | HV3.5A low Iq mini Buck conver Package Multiple: 1 | 568 |
|
$1.4500 / $5.1900 | Buy Now |
Part Details for MAX25232ATCA/V+
MAX25232ATCA/V+ CAD Models
MAX25232ATCA/V+ Part Data Attributes
|
MAX25232ATCA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25232ATCA/V+
Analog Devices Inc
36V, 3A Mini Buck Converter with 3.5uA IQ, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-01-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |