Part Details for MAX25220ATJ/V+T by Analog Devices Inc
Results Overview of MAX25220ATJ/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25220ATJ/V+T Information
MAX25220ATJ/V+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX25220ATJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25220ATJ/VT
|
Mouser Electronics | Display Drivers & Controllers Automotive 4-Channel TFT-LCD Power Suppl RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
Analog Devices Inc | Automotive 4-Channel TFT-LCD P Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4200 / $4.2750 | Buy Now |
Part Details for MAX25220ATJ/V+T
MAX25220ATJ/V+T CAD Models
MAX25220ATJ/V+T Part Data Attributes
|
MAX25220ATJ/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25220ATJ/V+T
Analog Devices Inc
Automotive 4-Channel TFT-LCD Power Supplies with VCOM Buffer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2020-07-10 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |