-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Ultra Low Quiescent Current Linear Regulator Family, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25210ATAB8/V+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-AX25210ATAB8V+T
|
Mouser Electronics | Linear Voltage Regulators ATO707, High Voltage LDO in P90D RoHS: Compliant | 2150 |
|
$1.0600 / $3.6800 | Buy Now |
|
Analog Devices Inc | ATO707, High Voltage LDO in P9 Min Qty: 1 Package Multiple: 1 | 85415 |
|
$1.0625 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25210ATAB8/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25210ATAB8/V+T
Analog Devices Inc
Automotive Ultra Low Quiescent Current Linear Regulator Family, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-02 | |
Samacsys Manufacturer | Analog Devices | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |