Part Details for MAX25206ATPC/VY+T by Analog Devices Inc
Overview of MAX25206ATPC/VY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX25206ATPC/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25206ATPCVY+T
|
Mouser Electronics | Switching Voltage Regulators Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7 A IQ and Optional Bypass Mode RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Analog Devices Inc | 65V 7uA Buck Controller for Au Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$1.8750 / $2.3000 | Buy Now |
Part Details for MAX25206ATPC/VY+T
MAX25206ATPC/VY+T CAD Models
MAX25206ATPC/VY+T Part Data Attributes
|
MAX25206ATPC/VY+T
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX25206ATPC/VY+T
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |