-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7µA IQ and Optional Bypass Mode, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25206ATPB/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25206ATPB/VY+
|
Mouser Electronics | Switching Voltage Regulators Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7 A IQ and Opt... more RoHS: Compliant | 977 |
|
$3.3600 / $7.9600 | Buy Now |
|
Analog Devices Inc | HV 80V buck controller Package Multiple: 1 | 1078 |
|
$2.6900 / $7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25206ATPB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25206ATPB/VY+
Analog Devices Inc
Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7µA IQ and Optional Bypass Mode, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP_SS-4X4X0.75 | |
Package Description | TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.011 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |