There are no models available for this part yet.
Overview of MAX251EPD+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Healthcare
Price & Stock for MAX251EPD+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX251EPD
|
Mouser Electronics | RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver RoHS: Compliant | 234 |
|
$11.5900 / $16.8800 | Buy Now | |
Analog Devices Inc | 5V, Isolated, RS-232 Driver Re Package Multiple: 1 | 1376 |
|
$9.6500 / $19.2300 | Buy Now |
CAD Models for MAX251EPD+ by Analog Devices Inc
Part Data Attributes for MAX251EPD+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
14-PDIP-300_MIL
|
Package Description
|
PLASTIC, DIP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1989-07-01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ISOLATED DATA INTERFACE-PAIRED WITH MAX250; RS-232 TO OPTO INTERFACE; TRISTATABLE RECEIVERS
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; V.28
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.72 mm
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Nom
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX251EPD+
This table gives cross-reference parts and alternative options found for MAX251EPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX251EPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX251EPD+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX251EPD+ vs MAX251EPD+ |
MAX251CPD | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX251EPD+ vs MAX251CPD |
MAX251CPD+ | 5V, Isolated, RS-232 Driver Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX251EPD+ vs MAX251CPD+ |
MAX251EPD | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX251EPD+ vs MAX251EPD |
MAX251CPD+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX251EPD+ vs MAX251CPD+ |