Part Details for MAX2511EEI by Maxim Integrated Products
Overview of MAX2511EEI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX2511EEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF MODULATOR/DEMODULATOR, 28 Pin, Plastic, SSOP | 106 |
|
$6.8220 / $11.3700 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 28 Pin, Plastic, SSOP | 16 |
|
$11.3700 / $12.7913 | Buy Now |
Part Details for MAX2511EEI
MAX2511EEI CAD Models
MAX2511EEI Part Data Attributes:
|
MAX2511EEI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2511EEI
Maxim Integrated Products
Telecom Circuit, 1-Func, Bipolar, PDSO28, 0.150 INCH, 0.635 MM PITCH, QSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.635 MM PITCH, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX2511EEI
This table gives cross-reference parts and alternative options found for MAX2511EEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2511EEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2511EEI+ | Telecom Circuit, 1-Func, Bipolar, PDSO28, 0.150 INCH, 0.635 MM PITCH, QSOP-28 | Maxim Integrated Products | MAX2511EEI vs MAX2511EEI+ |
MAX2511EEI-T | Telecom Circuit, 1-Func, Bipolar, PDSO28, 0.150 INCH, 0.635 MM PITCH, QSOP-28 | Maxim Integrated Products | MAX2511EEI vs MAX2511EEI-T |