Part Details for MAX25 by Shindengen Electronic Manufacturing Co Ltd
Overview of MAX25 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX25
MAX25 CAD Models
Resources and Additional Insights for MAX25
Reference Designs related to MAX25
-
Femtocell Radio Reference Designs Using the MAX2550–MAX2553 Transceivers
The MAX2550 is a complete single-chip radio transceiver for UMTS band 1 femtocell applications. The RD2550 reference design is based on the MAX2550 and contains all of the relevant components necessary to design and build a competitive radio solution to support the base-station transceiver (BTS) frequency band: 1920MHz to 1980MHz (Rx) and 2110MHz to 2170MHz (Tx). The RD2550 also supports downlink monitoring of surrounding macrocells. This enables the system to select the most suitable operating conditions (power, codes, frequencies, capacity, etc.).
-
Fresno (MAXREFDES11#): 16-Bit High-Accuracy 0 to 10V Input Isolated Analog Front End (AFE)
This document explains how the Fresno (MAXREFDES11#) subsystem reference design meets the higher resolution and higher voltage needs of industrial control and industrial automation applications. Hardware and firmware design files as well as FFTs and histograms from lab measurements are provided.
-
Lakewood (MAXREFDES7#): 3.3V Input, ±12V (±15V) Output Isolated Power Supply
This document details the Lakewood (MAXREFDES7#) subsystem reference design, a 3.3V input, ±12V (±15V) output, isolated power supply. The Lakewood reference design includes a 3W primary-side transformer H-bridge driver for isolated supplies, and two wide input range and adjustable output low dropout (LDO) linear regulators. Test results and hardware files are included.
-
Riverside (MAXREFDES8#): 3.3V Input, 12V (15V) Output Isolated Power Supply
This document details the Riverside (MAXREFDES8#) subsystem reference design, a 3.3V input, 12V (15V) output isolated power supply. The Riverside reference design includes a 3W primary-side transformer H-bridge driver for isolated supplies, and one wide input range and adjustable output low dropout (LDO) linear regulator. Test results and hardware files are included.
-
Campbell (MAXREFDES4#): 16-Bit High-Accuracy 4-20mA Input Isolated Analog Front End (AFE)
This document explains how the Campbell (MAXREFDES4#) subsystem reference design meets the higher resolution and isolation needs of industrial control and industrial automation applications. Hardware and firmware design files as well as FFTs and histograms from lab measurements are provided.
-
Cupertino (MAXREFDES5#): 16-Bit High Accuracy Multi-Input Isolated Analog Front End (AFE)
This document explains how the Cupertino (MAXREFDES5#) subsystem reference design meets the higher resolution, higher voltage, and isolation needs of industrial control and industrial automation applications. Hardware and firmware design files as well as FFTs and histograms from lab measurements are provided.
1 - 5 of 6 reference designs