Part Details for MAX2472EUT by Maxim Integrated Products
Overview of MAX2472EUT by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2472EUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2472 500Mhz To 2500Mhz Vco Buffer Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for MAX2472EUT
MAX2472EUT CAD Models
MAX2472EUT Part Data Attributes
|
MAX2472EUT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2472EUT
Maxim Integrated Products
Wide Band Low Power Amplifier,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2472EUT
This table gives cross-reference parts and alternative options found for MAX2472EUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2472EUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2472EUT+T | Maxim Integrated Products | $2.9063 | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, | MAX2472EUT vs MAX2472EUT+T |
MAX2472EUT+T | Analog Devices Inc | Check for Price | 500MHz to 2500MHz, VCO Buffer Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX2472EUT vs MAX2472EUT+T |