-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz to 2500MHz, VCO Buffer Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2472EUT+T by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2472EUTT
|
Mouser Electronics | RF Amplifier 500MHz to 2500MHz, VCO Buffer Amplifiers RoHS: Compliant | 402 |
|
$2.4500 / $6.5000 | Buy Now |
|
Analog Devices Inc | 500MHz to 2500MHz, VCO Buffer Min Qty: 1 Package Multiple: 1 | 227 |
|
$1.9600 / $6.7000 | Buy Now |
DISTI #
MAX2472EUT+T
|
Richardson RFPD | RF & MW BUFFER AMPLIFIER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2472EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2472EUT+T
Analog Devices Inc
500MHz to 2500MHz, VCO Buffer Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
A good PCB layout for the MAX2472EUT+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the antenna. Additionally, it's recommended to use a 50Ω transmission line and to match the impedance of the antenna to the device.
The choice of antenna depends on the specific application and frequency band of operation. For the MAX2472EUT+T, a 50Ω antenna with a gain of around 2-3 dBi is recommended. The antenna should also be matched to the device's output impedance to ensure maximum power transfer.
The MAX2472EUT+T can handle a maximum output power of +30 dBm (1W) at a supply voltage of 5V. However, the actual power handling capability may be limited by the specific application and the antenna used.
The MAX2472EUT+T has a shutdown pin (SHDN) that can be used to put the device in a low-power mode. When the SHDN pin is pulled low, the device enters a low-power state, reducing the current consumption to around 1 μA. The device can be quickly turned back on by pulling the SHDN pin high.
The typical current consumption of the MAX2472EUT+T in transmit mode is around 120 mA at a supply voltage of 5V and an output power of +20 dBm. However, the actual current consumption may vary depending on the specific application and the antenna used.