Part Details for MAX24705EXG2 by Microchip Technology Inc
Overview of MAX24705EXG2 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MAX24705EXG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2388
|
Newark | 10Gbe Any Freq. Line Card W/Eeprom 81 Lbga 10X10X1.47Mm Tray Rohs Compliant: Yes |Microchip MAX24705EXG2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 | Buy Now |
DISTI #
MAX24705EXG2-ND
|
DigiKey | IC CLK SYNTHESIZER 5OUT 81CSBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
480 In Stock |
|
$25.1125 / $31.1900 | Buy Now |
DISTI #
MAX24705EXG2
|
Avnet Americas | Any-to-Any Line Card Timing IC with Internal EEPROM 5-Output CMOS/TTL 160MHz to 750MHz 81-Pin CSBGA - Trays (Alt: MAX24705EXG2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$23.6400 / $31.1900 | Buy Now |
DISTI #
494-MAX24705EXG+
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 10GbE Any Freq. Line Card w/EEPROM RoHS: Compliant | 0 |
|
$25.1200 | Order Now |
DISTI #
MAX24705EXG2
|
Microchip Technology Inc | 5/10 Out Any-Rate Timing ICs W/Wo EEPROM, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.7000 / $31.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$24.2100 | Buy Now |
|
Onlinecomponents.com | Clock Synthesizer - Ethernet, SONET/SDH - 750MHz - 81-CSBGA | 0 |
|
$24.9400 / $68.3100 | Buy Now |
DISTI #
MAX24705EXG2
|
Avnet Americas | Any-to-Any Line Card Timing IC with Internal EEPROM 5-Output CMOS/TTL 160MHz to 750MHz 81-Pin CSBGA - Trays (Alt: MAX24705EXG2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$23.6400 / $31.1900 | Buy Now |
|
NAC | 10GbE Any Freq. Line Card w/EEPROM, 81 LBGA 10x10x1.47mm TRAY RoHS: Compliant Min Qty: 240 Package Multiple: 240 | 0 |
|
$24.5000 / $28.7000 | Buy Now |
DISTI #
MAX24705EXG2
|
EBV Elektronik | Any-to-Any Line Card Timing IC with Internal EEPROM 5-Output CMOS/TTL 160MHz to 750MHz 81-Pin CSBGA (Alt: MAX24705EXG2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MAX24705EXG2
MAX24705EXG2 CAD Models
MAX24705EXG2 Part Data Attributes:
|
MAX24705EXG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX24705EXG2
Microchip Technology Inc
1-Func, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 441 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH ICS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for MAX24705EXG2
This table gives cross-reference parts and alternative options found for MAX24705EXG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX24705EXG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX24610EXG2 | 5/10 Out Any-Rate Timing ICs W/Wo EEPROM | Microchip Technology Inc | MAX24705EXG2 vs MAX24610EXG2 |