Part Details for MAX2422EAI by Maxim Integrated Products
Overview of MAX2422EAI by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX2422EAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | RF MODULATOR/DEMODULATOR, 28 Pin, Plastic, SSOP | 2720 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 28 Pin, Plastic, SSOP | 182 |
|
$4.2218 / $9.7425 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 28 Pin, Plastic, SSOP | 40 |
|
$6.0079 / $9.7425 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 28 Pin, Plastic, SSOP | 1 |
|
$6.4950 / $9.7425 | Buy Now |
Part Details for MAX2422EAI
MAX2422EAI CAD Models
MAX2422EAI Part Data Attributes
|
MAX2422EAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2422EAI
Maxim Integrated Products
RF and Baseband Circuit, PDSO28, 5.30 MM, MO-150, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX2422EAI
This table gives cross-reference parts and alternative options found for MAX2422EAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2422EAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2422EAI+T | RF and Baseband Circuit, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX2422EAI vs MAX2422EAI+T |
MAX2422EAI-T | RF and Baseband Circuit, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX2422EAI vs MAX2422EAI-T |