Part Details for MAX2373ETC+T by Maxim Integrated Products
Overview of MAX2373ETC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2373ETC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2373ETC+T-ND
|
DigiKey | IC AMP GPS 850MHZ-940MHZ 12TQFN Min Qty: 2500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1346 | Buy Now |
Part Details for MAX2373ETC+T
MAX2373ETC+T CAD Models
MAX2373ETC+T Part Data Attributes
|
MAX2373ETC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2373ETC+T
Maxim Integrated Products
LNAs with Step Attenuator and VGA 12-Pin TQFN EP T/R, Temperature Range: -40 to 85 °C, Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | MATTE TIN |