Part Details for MAX2371ETC+T by Analog Devices Inc
Overview of MAX2371ETC+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2371ETC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2371ETCT
|
Mouser Electronics | RF Amplifier LNAs with Step Attenuator and VGA RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Analog Devices Inc | LNAs with Step Attenuator and Min Qty: 2500 Package Multiple: 1 | 20000 |
|
$2.4300 / $2.6732 | Buy Now |
Part Details for MAX2371ETC+T
MAX2371ETC+T CAD Models
MAX2371ETC+T Part Data Attributes
|
MAX2371ETC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2371ETC+T
Analog Devices Inc
LNAs with Step Attenuator and VGA, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 2.7 V | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |