Part Details for MAX2363ETM+T by Maxim Integrated Products
Results Overview of MAX2363ETM+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2363ETM+T Information
MAX2363ETM+T by Maxim Integrated Products is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX2363ETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 801 |
|
RFQ | ||
|
Quest Components | 640 |
|
$8.1000 / $12.1500 | Buy Now | |
|
Rochester Electronics | MAX2363 Complete Dual-Band Quadrature Transmitter RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$7.0200 / $8.2600 | Buy Now |
Part Details for MAX2363ETM+T
MAX2363ETM+T CAD Models
MAX2363ETM+T Part Data Attributes
|
MAX2363ETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2363ETM+T
Maxim Integrated Products
RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX2363ETM+T
This table gives cross-reference parts and alternative options found for MAX2363ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2363ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2363EGM-D | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | MAX2363ETM+T vs MAX2363EGM-D |
MAX2363EGM | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | MAX2363ETM+T vs MAX2363EGM |
MAX2363EGM-TD | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | MAX2363ETM+T vs MAX2363EGM-TD |
CC1000YZ | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, ROHS COMPLIANT, UCSP-28 | MAX2363ETM+T vs CC1000YZ |
MAX2365ETM | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | MAX2363ETM+T vs MAX2365ETM |
ZL70102UEJ2 | Microsemi Corporation | Check for Price | RF and Baseband Circuit, PBGA49, LEAD FREE, CSP-49 | MAX2363ETM+T vs ZL70102UEJ2 |
CC1000PWG3 | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO28, 4.40 MM, GREEN, TSSOP-28 | MAX2363ETM+T vs CC1000PWG3 |
CC1070RSQR | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, MO-220, QFN-20 | MAX2363ETM+T vs CC1070RSQR |
CC1070RGWR | Texas Instruments | Check for Price | Single-chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch apps 20-VQFN | MAX2363ETM+T vs CC1070RGWR |
CC1070-RTR1 | Texas Instruments | Check for Price | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, QFN-20 | MAX2363ETM+T vs CC1070-RTR1 |