Part Details for MAX2361EGM by Maxim Integrated Products
Overview of MAX2361EGM by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX2361EGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2361EGM-ND
|
DigiKey | DUAL-BAND QUADRATURE TRANSMITTER Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
845 In Stock |
|
$10.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4870 |
|
$2.3419 / $5.7120 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48 | 3896 |
|
$2.6775 / $7.6500 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48 | 1114 |
|
$9.6975 / $14.5463 | Buy Now |
|
Rochester Electronics | MAX2361 Complete Dual-Band Quadrature Transmitter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 845 |
|
$8.6200 / $10.1400 | Buy Now |
Part Details for MAX2361EGM
MAX2361EGM CAD Models
MAX2361EGM Part Data Attributes:
|
MAX2361EGM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2361EGM
Maxim Integrated Products
RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |