Part Details for MAX2351EGI by Maxim Integrated Products
Overview of MAX2351EGI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MAX2351EGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2351EGI-ND
|
DigiKey | QUADRUPLE-MODE MIXER Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10245 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | MAX2351 Quadruple-Mode PCS/Cellular/Gps Lna/Mixer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10245 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MAX2351EGI
MAX2351EGI CAD Models
MAX2351EGI Part Data Attributes:
|
MAX2351EGI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2351EGI
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |