-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX232AEUE
|
Mouser Electronics | RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant | 132 |
|
$6.2300 / $10.9900 | Buy Now |
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 | 1097 |
|
$5.4100 / $10.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX232AEUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX232AEUE+
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX232AEUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232AEUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232ACUE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX232AEUE+ vs MAX232ACUE+ |
MAX232AEUE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX232AEUE+ vs MAX232AEUE+T |
MAX232AEUE+T | Line Transceiver, 2 Driver, CMOS, PDSO16, | Maxim Integrated Products | MAX232AEUE+ vs MAX232AEUE+T |
MAX232AEUE-T | Line Transceiver, 2 Driver, CMOS, PDSO16 | Maxim Integrated Products | MAX232AEUE+ vs MAX232AEUE-T |
MAX232ACUE-T | Line Driver/Receiver, 2 Driver, CMOS, PDSO16 | Maxim Integrated Products | MAX232AEUE+ vs MAX232ACUE-T |
MAX232ACUE+T | Line Driver/Receiver, 2 Driver, CMOS, PDSO16, | Maxim Integrated Products | MAX232AEUE+ vs MAX232ACUE+T |
MAX232ACUE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX232AEUE+ vs MAX232ACUE+T |
MAX232ACUE+ | Line Driver/Receiver, 2 Driver, CMOS, PDSO16, | Maxim Integrated Products | MAX232AEUE+ vs MAX232ACUE+ |