Part Details for MAX2324EUP by Maxim Integrated Products
Overview of MAX2324EUP by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX2324EUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2324EUP-ND
|
DigiKey | SIGE DUAL-BAND LNA/MIXER Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8820 In Stock |
|
$4.3200 | Buy Now |
|
Rochester Electronics | MAX2324 Adjustable, High-Linearity, Sige Dual-Band Lna/Mixer IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8820 |
|
$3.7000 / $4.3600 | Buy Now |
DISTI #
SMC-MAX2324EUP
|
Sensible Micro Corporation | Ic Lna/Mixer 20Tssop-Ep RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tubes | 46 |
|
$2.9280 | RFQ |
Part Details for MAX2324EUP
MAX2324EUP CAD Models
MAX2324EUP Part Data Attributes
|
MAX2324EUP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2324EUP
Maxim Integrated Products
Down Converter, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 11.3 dB | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 50 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 11.5 dB | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP20,.25 | |
Power Supplies | 3/3.3 V | |
RF Input Frequency-Max | 1000 MHz | |
RF Input Frequency-Min | 800 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 25.3 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) |