Part Details for MAX2324EUP-T by Maxim Integrated Products
Overview of MAX2324EUP-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX2324EUP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2324EUP-T-ND
|
DigiKey | IC DOWN CONVERTER 20-TSSOP Min Qty: 68 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
1458 In Stock |
|
$4.4300 | Buy Now |
|
Quest Components | 480 |
|
$5.7960 / $11.5920 | Buy Now | |
|
Rochester Electronics | MAX2324 Adjustable, High-Linearity, Sige Dual-Band Lna/Mixer IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1458 |
|
$3.8000 / $4.4700 | Buy Now |
Part Details for MAX2324EUP-T
MAX2324EUP-T CAD Models
MAX2324EUP-T Part Data Attributes
|
MAX2324EUP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2324EUP-T
Maxim Integrated Products
Down Converter, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 11.3 dB | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 50 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Noise Figure-Max | 11.5 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 1000 MHz | |
RF Input Frequency-Min | 800 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | TIN LEAD |