Part Details for MAX2323ETI+ by Maxim Integrated Products
Overview of MAX2323ETI+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MAX2323ETI+
MAX2323ETI+ CAD Models
MAX2323ETI+ Part Data Attributes
|
MAX2323ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2323ETI+
Maxim Integrated Products
Down Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | MATTE TIN |