Part Details for MAX2323 by Maxim Integrated Products
Overview of MAX2323 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2323
MAX2323 CAD Models
Resources and Additional Insights for MAX2323
Reference Designs related to MAX2323
-
REP018: Dual-Band Dual-Mode Front-End IC with Common 183.6MHz IF
Reference design (RD) is a dual-band, triple-mode CDMA front-end IC in a receiver with all 183MHz IFs for processing cellular CDMA. The RD uses the MAX2323, a low-noise amplifier (LNA) with mixer, that is useful for TDMA, GSM, EDGE, and WCDMA applications.
-
REP012: Cellular LNA Achieves +20dBm IIP3 in Low-Gain High-Linearity Mode
Reference design (RD) shows a dual-band, triple-mode CDMA front-end IC tuned to provide +20dBm in low-gain high-linearity mode. The RD features a CDMA low-noise amplifier (LNA) that is also useful for TDMA, GSM, EDGE, and WCDMA applications.The MAX2323 LNA/mixer is featured.
-
REP007: Cellular Front-End IC Drives IFR3100 IF Demodulator
This reference design (RD) shows how a dual-band, dual-mode CDMA front-end IC can drive an IRF3100 IF demodulator. The RD features the MAX2323 CDMA low-noise amplifier which is also useful for TDMA, GSM, EDGE, and WCDMA applications. Schematics, the bill of materials (BOM), and performance results are shown.
-
REP021: Front end for 2.5GHz GlobalStar +IS-95
This reference design (RD) is for a dual-band CDMA front-end IC that uses a PCS-band signal path for 2.5GHz LEO satellite channel and a cellular-band signal path for GlobalStar IS-95 CDMA applications. The MAX2323 LNA plus mixer for dual-band CDMA handsets is featured.
-
REP008: Dual-Band Front-End IC Tuned for CDMA, PCS, and AMPS at a Common 85MHz Low IF
This reference design (RD) is for a dual-band, triple-mode front-end IC using only 85MHz IF centers for processing PCS, cellular CDMA, and cellular AMPS. The RD uses the MAX2323, a low-noise amplifier (LNA) with mixer, that is useful for TDMA, GSM, EDGE, and WCDMA applications.
-
REP020: Dual-Band Dual-Mode FE IC with Common 210MHz IF
This reference design (RD) is for a dual-band, dual-mode CDMA front-end that uses a CDMA LNA/mixer, the MAX2323. The RD retunes the FM analog and the cellular/PCS digital mixers to 210MHz IF. This CDMA low-noise amplifier is also useful for TDMA, GSM, EDGE, and WCDMA applications. Schematics and bill of materials are shown.
-
REP019: Tuned Dual-Band Front-End CDMA IC with Single 110MHz IF
This application note assesses a tuned, dual-band, front-end CDMA IC with single 110MHZ IF. Focus is on the MAX2322, a low-noise amplifier (LNA) for dual-band CDMA cell-phone handsets. The MAX2323 can also be used in dual-band TDMA, GSM, EDGE, or WCDMA applications.
-
REP003: Cellular Front-End IC in Automobile Application
This reference design (RD) is for a dual-band CDMA front-end IC for use in automotive applications. The application circuit uses the MAX2323 low-noise amplifier (LNA) with mixer at temperatures up to 110°C. The device is also useful for TDMA, GSM, EDGE, and WCDMA applications. Schematics, bill of materials (BOM), and performance measurements are shown.
1 - 5 of 8 reference designs