Part Details for MAX2321EUP by Maxim Integrated Products
Overview of MAX2321EUP by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MAX2321EUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2321EUP-ND
|
DigiKey | ADJ, SIGE DUAL-BAND LNA/MIXER Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3010 In Stock |
|
$5.8300 | Buy Now |
|
Bristol Electronics | 740 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE DOWN CONVERTER | 1023 |
|
$3.9375 / $11.2500 | Buy Now |
|
Quest Components | RF/MICROWAVE DOWN CONVERTER | 12304 |
|
$2.8560 / $8.1600 | Buy Now |
|
Quest Components | RF/MICROWAVE DOWN CONVERTER | 25862 |
|
$5.6250 / $11.2500 | Buy Now |
|
Rochester Electronics | MAX2321 Adjustable, High-Linearity, Sige Dual-Band Lna/Mixer IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3010 |
|
$5.0100 / $5.8900 | Buy Now |
Part Details for MAX2321EUP
MAX2321EUP CAD Models
MAX2321EUP Part Data Attributes
|
MAX2321EUP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2321EUP
Maxim Integrated Products
Down Converter, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 9.6 dB | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 50 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 13.5 dB | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP20,.25 | |
Power Supplies | 3/3.3 V | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 800 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 30.8 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |