Part Details for MAX2320 by Maxim Integrated Products
Overview of MAX2320 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2320
MAX2320 CAD Models
Resources and Additional Insights for MAX2320
Reference Designs related to MAX2320
-
REP005: Tuned Front End for Dual-Band CDMA for Use with Low-Cost 85MHz IF SAWs
This reference design (RD) is for a dual-band, triple-mode CDMA front-end IC tuned for use with IF SAW filters. The RD modifies the FM/cellular/PCS mixers to a common 85MHz IF. The design uses a low-noise amplifier (LNA) with mixer, the MAX2320, that is also useful for TDMA, GSM, and EDGE applications. Schematics and bill of materials are shown.
-
REP001: AMPS FM Mixer Trades Off IIP3 for Gain
This reference design (RD) for an RF mixer in the FM (AMPS) signal path custom tunes the output matching circuit to optimize the trade-off between IIP3 and the highest gain. The design features the MAX2324 low-noise amplifier (LNA) with RF mixer for cellular-band CDMA, TDMA, GMS, and EDGE applications.