Part Details for MAX2310EEI by Maxim Integrated Products
Results Overview of MAX2310EEI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2310EEI Information
MAX2310EEI by Maxim Integrated Products is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MAX2310EEI
MAX2310EEI CAD Models
MAX2310EEI Part Data Attributes
|
MAX2310EEI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2310EEI
Maxim Integrated Products
Baseband Circuit, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 0.0415 mA | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX2310EEI
This table gives cross-reference parts and alternative options found for MAX2310EEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2310EEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2306EGI | Maxim Integrated Products | Check for Price | Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX2310EEI vs MAX2306EGI |
MAX2306ETI+T | Maxim Integrated Products | Check for Price | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | MAX2310EEI vs MAX2306ETI+T |
MAX2306ETI | Maxim Integrated Products | Check for Price | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | MAX2310EEI vs MAX2306ETI |
MAX2306ETI+T | Analog Devices Inc | Check for Price | CDMA IF VGAs and I/Q Demodulators with VCO and Synthesizer, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | MAX2310EEI vs MAX2306ETI+T |
MAX2306EGI-T | Maxim Integrated Products | Check for Price | Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX2310EEI vs MAX2306EGI-T |
MAX2310EEI-T | Maxim Integrated Products | Check for Price | Baseband Circuit, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | MAX2310EEI vs MAX2310EEI-T |
MAX2306ETI+ | Maxim Integrated Products | $9.8574 | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | MAX2310EEI vs MAX2306ETI+ |