Part Details for MAX2251EBE by Maxim Integrated Products
Overview of MAX2251EBE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2251EBE
MAX2251EBE CAD Models
MAX2251EBE Part Data Attributes
|
MAX2251EBE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2251EBE
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 2.06 X 2.06 MM, UCSP, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2.06 X 2.06 MM, UCSP, 16 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24.8 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA16,4X4,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
VSWR-Max | 1.76 |