Part Details for MAX2251EBE-T by Maxim Integrated Products
Overview of MAX2251EBE-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2251EBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ | |
|
Chip1Cloud | 1070 |
|
RFQ | ||
|
Sense Electronic Company Limited | NA | 2500 |
|
RFQ |
Part Details for MAX2251EBE-T
MAX2251EBE-T CAD Models
MAX2251EBE-T Part Data Attributes:
|
MAX2251EBE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2251EBE-T
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 2.06 X 2.06 MM, UCSP, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2.06 X 2.06 MM, UCSP, 16 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24.8 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA16,4X4,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
VSWR-Max | 1.76 |