Part Details for MAX2242EBC by Maxim Integrated Products
Overview of MAX2242EBC by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2242EBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2242EBC-ND
|
DigiKey | IC AMP 802.11B 2.4GHZ 12UCSP Min Qty: 86 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44102 In Stock |
|
$3.5200 | Buy Now |
|
Quest Components | 4176 |
|
$3.6240 / $7.2480 | Buy Now | |
|
Quest Components | 18014 |
|
$3.6240 / $7.2480 | Buy Now | |
|
Rochester Electronics | MAX2242 2.4Ghz To 2.5Ghz Linear Power Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44102 |
|
$3.0200 / $3.5500 | Buy Now |
Part Details for MAX2242EBC
MAX2242EBC CAD Models
MAX2242EBC Part Data Attributes:
|
MAX2242EBC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2242EBC
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, BIPolar, 4 X 3 MM, UCSP-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 4 X 3 MM, UCSP-12 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA12,3X4,20 | |
Power Supplies | 2.7/3.6 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.5 |
Alternate Parts for MAX2242EBC
This table gives cross-reference parts and alternative options found for MAX2242EBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2242EBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2242EBC+TW | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 4 X 3 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX2242EBC vs MAX2242EBC+TW |
MAX2242EBC-T | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | MAX2242EBC vs MAX2242EBC-T |
MAX2242EBC-T10 | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | MAX2242EBC vs MAX2242EBC-T10 |
MAX2242EBC+T | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, 4 X 3 MM, ROHS COMPLIANT, UCSP-12 | Maxim Integrated Products | MAX2242EBC vs MAX2242EBC+T |