Part Details for MAX2235EVKIT+ by Analog Devices Inc
Overview of MAX2235EVKIT+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2235EVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5307
|
Newark | Evaluation Kit, Power Amplifier, Kit Application Type:Rf/If, Silicon Manufacturer:Maxim Integrated Products, Silicon Core Number:Max2235, Application Sub Type:Power Amplifier, Kit Contents:Evaluation Kit Max2235, Product Range:-, Rohs Compliant: Yes |Analog Devices MAX2235EVKIT+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.5000 | Buy Now |
DISTI #
700-MAX2235EVKIT+
|
Mouser Electronics | Sub-GHz Development Tools Eval Kit MAX2235 E(+3.6V, 1W Autoramping RoHS: Compliant | 7 |
|
$216.9300 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX2235 E(+3.6V, 1W A Min Qty: 1 Package Multiple: 1 | 8 |
|
$204.5500 / $227.2500 | Buy Now |
Part Details for MAX2235EVKIT+
MAX2235EVKIT+ CAD Models
MAX2235EVKIT+ Part Data Attributes:
|
MAX2235EVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX2235EVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |