Part Details for MAX2235EUP+T by Analog Devices Inc
Overview of MAX2235EUP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MAX2235EUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2235EUP+T
|
Mouser Electronics | RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Analog Devices Inc | +3.6V, 1W Autoramping Power Am Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.0600 / $3.3613 | Buy Now |
Part Details for MAX2235EUP+T
MAX2235EUP+T CAD Models
MAX2235EUP+T Part Data Attributes:
|
MAX2235EUP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2235EUP+T
Analog Devices Inc
+3.6V, 1W Autoramping Power Amplifier for 900MHz Applications, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 1999-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |